Bosch 2608001163 Spade terminals 70mm² Crimping Bits Crimp Kits

MPN
2608001163
Brand
Bosch
EAN-13
4059952725864
Order Code
13-7555
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £93.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608001163 is a high-quality crimp kit designed for electrical spade terminals, capable of accommodating cable sizes from 70 up to 70 mm². These crimp inset spade terminals offer reliable connectivity and are engineered to ensure consistent and secure electrical connections. The robust design of the crimp inset ensures durability and optimal performance in demanding environments, making it suitable for use in industrial and automotive applications where secure terminal connections are critical. This product meets the stringent requirements necessary for high-current and high-vibration conditions, providing engineers with a dependable solution for complex electrical systems.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 70 up to 70mm²
Crimp area (max.) 70mm²
Crimp area (min.) 70mm²
Cross Section 70-70mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot