Bosch 2608001161 Spade terminals Crimp inset for 35 mm² cables

MPN
2608001161
Brand
Bosch
EAN-13
4059952725840
Order Code
13-7553
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £203.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 08/10/2026

Bosch 2608001161 is a crimp kit featuring crimp inset spade terminals designed to accommodate conductors ranging from 35 to 35 mm². These spade terminals excel in providing reliable electrical connections, facilitating ease of use with their efficient crimp design that ensures robust mechanical and electrical performance. This product is particularly suited for engineering applications where secure and durable wire terminations are required, such as in automotive electrical systems, industrial machinery, and power distribution panels. The precision engineering of the Bosch spade terminals aids in maintaining secure connections under varying environmental conditions, making them integral to high-reliability installations.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 35 up to 35mm²
Crimp area (max.) 35mm²
Crimp area (min.) 35mm²
Cross Section 35-35mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot