Bosch 2608001157 Crimp Spade terminals for 300mm² Crimp Kits

MPN
2608001157
Brand
Bosch
EAN-13
4059952725802
Order Code
13-7549
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £75.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608001157 represents a versatile and reliable component within crimp kits, specifically designed for the secure attachment of electrical spade terminals. These crimp inset spade terminals accommodate wire sizes of up to 300 mm², making them suitable for high-capacity electrical connections. Engineered with precision, these terminals ensure optimal conductivity and mechanical stability in demanding environments. They are typically employed in automotive, industrial, and electrical power distribution systems where robust and reliable terminal connections are critical. Bosch's design adheres to high-quality standards, ensuring durability and performance in various technical applications.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 300 up to 300mm²
Crimp area (max.) 300mm²
Crimp area (min.) 300mm²
Cross Section 300-300mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot