Bosch 2608001142 Spade terminals Crimp Inset up to 150 mm²

MPN
2608001142
Brand
Bosch
EAN-13
4059952725383
Order Code
13-7546
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £99.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608001142 is a reliable crimp kit specifically designed for creating secure electrical connections using spade terminals. Engineered for robustness, these crimp inset spade terminals can accommodate wire sizes up to 150 mm², making them ideal for high-current applications. They are crafted to provide consistent and reliable electrical contact and are typically utilised in automotive, industrial, and heavy machinery sectors where durable wiring harnesses are essential. By ensuring a solid crimp, this component aids in reducing the risk of electrical faults and enhances the overall safety and efficiency of electrical systems.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 150 up to 150mm²
Crimp area (max.) 150mm²
Crimp area (min.) 150mm²
Cross Section 150-150mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot