Bosch 2608001141 Crimp inset Spade terminals 120-120 mm² Crimping Bits

MPN
2608001141
Brand
Bosch
EAN-13
4059952725376
Order Code
13-7545
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £99.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch, 2608001141, presents this crimp kit designed with precision to meet the demands of high-capacity electrical projects. This kit comprises crimp inset spade terminals, suitable for wire sizes ranging from 120 up to 120 mm². These spade terminals ensure a secure and reliable connection, making them ideal for heavy-duty applications such as industrial motor control systems, power distribution setups, and large-scale machinery wiring. The robust construction and efficient design cater to the rigorous standards required in engineering environments, providing dependable functionality across various demanding applications. These terminals are essential components for professionals seeking reliable performance in both installation and maintenance of electrical systems.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 120 up to 120mm²
Crimp area (max.) 120mm²
Crimp area (min.) 120mm²
Cross Section 120-120mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot