Bosch 2608001140 Crimp inset spade terminals 95mm² for crimping bits kits

MPN
2608001140
Brand
Bosch
EAN-13
4059952725369
Order Code
13-7544
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £138.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

Bosch 2608001140 Spade Terminals are a high-quality solution designed specifically for crimping applications within electrical and electronic engineering environments. This product is a part of Bosch's Crimp Kits series and features a crimp inset for spade terminals suitable for wire sizes up to 95 mm². Engineered for reliability and precision, these terminals facilitate secure and efficient connections in power distribution and control systems, often utilised in automotive, industrial machinery, and electrical installations. The spade design allows for easy insertion and removal, ensuring adaptable and effective integration in various demanding applications. With robust construction and adherence to strict specification standards, Bosch's spade terminals are essential components for engineers focusing on optimal connectivity and performance.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 95 up to 95mm²
Crimp area (max.) 95mm²
Crimp area (min.) 95mm²
Cross Section 95-95mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot