Bosch 2608001139 Spade terminals Crimp inset 70mm² For Crimping Kits

MPN
2608001139
Brand
Bosch
EAN-13
4059952725352
Order Code
13-7543
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £99.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Accessories 2608001139 is a crimp inset spade terminal designed for electrical connections requiring secure and reliable performance. This component is capable of accommodating conductors with cross-sectional areas ranging from 70 mm² up to 70 mm², making it suitable for high-capacity applications. The product is part of Bosch's crimp kits, offering precision-engineered connections essential for maintaining conductivity and reducing the risk of overheating in electrical systems. Typical applications include use in automotive wiring, industrial machinery, and large-scale electrical installations. These spade terminals are engineered to meet rigorous engineering standards, ensuring durability and optimal performance in demanding environments.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 70 up to 70mm²
Crimp area (max.) 70mm²
Crimp area (min.) 70mm²
Cross Section 70-70mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot