Bosch 2608001135 Crimp inset Spade terminals 16mm² for Crimp Kits

MPN
2608001135
Brand
Bosch
EAN-13
4059952725314
Order Code
13-7539
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £99.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608001135 provides a reliable solution for secure electrical connections with its Crimp Kits designed specifically for spade terminals. This component caters to electrical systems that require spade terminals with a wire gauge capacity of 16 mm². Engineered for precision and durability, the crimp inset spade terminals ensure a tight fit and efficient conductivity, which are critical in maintaining reliable performance in an array of applications. Commonly employed in automotive, industrial, and heavy machinery electrical installations, these terminals offer a dependable connection method in environments where consistent electrical performance is a necessity. This product is a vital component for engineers seeking robust and efficient terminal solutions.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 16 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 16mm²
Cross Section 16-16mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot