Bosch 2608001134 Crimp inset Spade terminals 300mm² For Crimp Kits

MPN
2608001134
Brand
Bosch
EAN-13
4059952725307
Order Code
13-7538
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £132.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 08/10/2026

Bosch Accessories 2608001134 is a precision-engineered crimp kit designed for spade terminal applications. This component set is capable of accommodating cable sizes up to 300 mm², ensuring a secure and reliable connection in high-demand electrical systems. Engineered for rigorous usage, these crimp inset spade terminals provide consistent conductivity and durability, suitable for a wide range of industrial and electrical engineering applications, such as power distribution and control systems. The Bosch 2608001134 kit is designed for professionals who require dependable and high-performance interconnection solutions.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 300 up to 300mm²
Crimp area (max.) 300mm²
Crimp area (min.) 300mm²
Cross Section 300-300mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot