Bosch 2608001132 Spade terminals 185mm² Crimp inset for Crimping Bits Kits

MPN
2608001132
Brand
Bosch
EAN-13
4059952725284
Order Code
13-7536
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £142.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 08/10/2026

Bosch 2608001132 is a crimp kit comprising spade terminals designed for secure electrical connectivity in high-performance environments. This kit accommodates conductor sizes up to 185 mm², ensuring versatility in applications that require robust electrical connections. The spade terminals are engineered to provide reliable contact and are suitable for use in automotive, industrial, and heavy machinery sectors where precise and durable connections are critical. The product's design facilitates efficient field installations, reducing downtime and maintenance requirements in professional settings. Bosch's engineering prowess ensures the kit's compatibility with various crimping tools, thereby supporting a wide range of technical applications.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 185 up to 185mm²
Crimp area (max.) 185mm²
Crimp area (min.) 185mm²
Cross Section 185-185mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot