Bosch 2608001131 Spade terminals 150mm² Crimping Bits Crimp Kits

MPN
2608001131
Brand
Bosch
EAN-13
4059952725277
Order Code
13-7535
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £132.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 74 availableBack-order availability date - 08/10/2026

Bosch 2608001131 is an expertly designed crimp inset set, featuring spade terminals intended for effective and reliable electrical connections. This component is designed to handle wire sizes up to 150 mm², making it suitable for heavy-duty applications that require substantial conductive performance. The product is typically utilised in industrial and automotive electrical systems where secure and efficient spade terminal connections are critical. Manufactured with precision, this crimp kit ensures consistent and durable connections, which are essential in high-current circuits. Its robust construction and compatibility with a range of conductive materials make it an integral component in engineering projects demanding high standards of electrical connectivity.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 150 up to 150mm²
Crimp area (max.) 150mm²
Crimp area (min.) 150mm²
Cross Section 150-150mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot