Bosch 2608001130 Crimp inset Spade terminals 120mm² for crimping kits

MPN
2608001130
Brand
Bosch
EAN-13
4059952725260
Order Code
13-7534
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £132.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 08/10/2026

Bosch Accessories 2608001130 provides a specialised crimp kit comprising crimp inset spade terminals designed to accommodate wire sizes of up to 120 mm². These spade terminals offer reliability and ease of use in electrical applications where secure and enduring connectivity is paramount. Constructed to meet high standards, they are suitable for both industrial and commercial applications, particularly within electrical wiring, control panel assemblies, and heavy-duty machinery installations. The precise engineering of these terminals ensures optimal performance in demanding environments, making them a preferred choice for professionals in the electrical engineering field.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 120 up to 120mm²
Crimp area (max.) 120mm²
Crimp area (min.) 120mm²
Cross Section 120-120mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot