Bosch 2608001128 Crimp inset Spade terminals 70mm² Crimping Bits

MPN
2608001128
Brand
Bosch
EAN-13
4059952725246
Order Code
13-7533
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £81.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Accessories 2608001128 is a crimp inset designed for use with spade terminals, accommodating wire sizes up to 70 mm². This component is an essential part of crimp kits, known for providing secure and reliable electrical connections. The design ensures ease of installation and consistent mechanical and electrical performance, making it ideal for applications in industrial settings where robust connectivity is required. Common uses include power distribution systems, control panels, and heavy-duty machinery where dependable termination of cables is critical for operational efficiency. Bosch's precision engineering in this crimp insert guarantees a high standard of quality and compatibility across a wide range of electrical installations.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 70 up to 70mm²
Crimp area (max.) 70mm²
Crimp area (min.) 70mm²
Cross Section 70-70mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot