Bosch 2608001127 Crimp Inset Spade Terminals for 50mm² Crimping Applications

MPN
2608001127
Brand
Bosch
EAN-13
4059952725239
Order Code
13-7532
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £84.45 £84.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 2608001127 is a high-quality crimp kit designed specifically for creating secure electrical connections with spade terminals. This product includes spade terminals capable of accommodating wire sizes up to 50 mm², ensuring compatibility with a range of electrical applications. Engineered for precision and reliability, the crimp insert spade terminals are ideal for use in both industrial and automotive environments where robust and efficient electrical connections are critical. Engineers will appreciate the durability of these terminals, which support sustained conductivity under demanding conditions. As part of the Bosch Accessories line, the 2608001127 offers a reliable solution for professionals requiring dependable electrical connection hardware.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 50 up to 50mm²
Crimp area (max.) 50mm²
Crimp area (min.) 50mm²
Cross Section 50-50mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot