Bosch 2608001124 Crimp Inset Spade Terminals 16mm² Crimping Bits Crimp Kits

MPN
2608001124
Brand
Bosch
EAN-13
4059952725208
Order Code
13-7529
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £86.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch 2608001124 is a reliable addition to any toolkit, known primarily for its use in electrical and electronic applications requiring efficient connectivity. These crimp kits are designed with spade terminals that accommodate wires ranging from 16 up to 16 mm², ensuring a secure connection in demanding environments. Manufactured to stringent standards, the crimp inset spade terminals provide robust and enduring connections, ideal for use in automotive electrical systems, control panels, and telecommunications infrastructure. Engineering professionals benefit from the high-quality construction offered by Bosch Accessories, which supports seamless integration and superior electrical performance across a variety of installations.
Type Crimp inset
Application Pipe cable lug and connectors
Colour Multicolour
Crimp area 16 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 16mm²
Cross Section 16-16mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot