Bosch 2608001123 Crimp inset Spade terminals 10mm² for Crimp Kits

MPN
2608001123
Brand
Bosch
EAN-13
4059952725192
Order Code
13-7528
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £84.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 2608001123 Crimp inset Spade terminals are an essential component for electrical and electronic connections requiring reliable and secure fastening. Designed to accommodate wiring within the range of 10 up to 10 mm², these spade terminals are constructed to provide excellent conductivity and ease of installation in various applications. Typical engineering uses include automotive wiring, industrial control panels, and electronic devices, where consistent electrical performance is critical. The robust design ensures a secure connection essential in environments subject to vibration and mechanical stress, offering engineers a dependable solution for their wiring needs.
Type Crimp inset
Application Pipe cable lug and connectors
Crimp area 10 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 10mm²
Cross Section 10-10mm²
Product Type Crimp inset

Reviews

Be the first to submit a review

Trustpilot