Bosch 2608001115 Expert Grinding Pad Multi-Hole 150 mm Medium Abrasives

MPN
2608001115
Brand
Bosch
EAN-13
4059952723891
Order Code
13-7526
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch 2608001115 is an advanced grinding pad designed for professional applications, characterised by its multiple holes that efficiently extract dust, enhancing the working environment and prolonging tool life. With a diameter of 150 mm, this medium abrasive pad is part of the Bosch Accessories range and is particularly well-suited for precision tasks such as surface smoothing and material removal in woodworking, automotive, and metal fabrication industries. Its design ensures compatibility with a variety of random orbital sanders, facilitating optimal surface finish through consistent abrasive action and superior dust management.
Type Sanding disc mount
Quantity 1
Compatible products EXEX18V-150-5, GEX 18V-150-3 Professional
Grinding disc diameter 150mm
Holding fixture Other
Product colour Black, Red
Proper use Sanding
Quantity per pack 1 pc(s)
Sander type Random orbital sander
Sanding plate diameter 15cm
Sanding plate shape Round

Reviews

Be the first to submit a review

Trustpilot