Bosch 2608000672 Wood Razor Carbide Plane Blades 56x5.5mm 2pieces Durable

Order Code:

01-8563

Brand: Bosch MPN: 2608000672 EAN-13: 3165140934084
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Bosch carbide metal plane blade, product number 2608000672, is a durable tool component ideal for shaping metal surfaces. With a product size of 56 mm in length and 5.50 mm in width, this high-quality blade is designed for precision and efficiency. Typical applications include metalworking tasks that require smooth and precise planing.
Type Carbide metal plane blade
Compatibility Bosch GHO 12V-20
Dim (L x W) 56 mm x 5.50 mm
Length 56mm
Material Suitability Timber
Quantity per pack 2 pc(s)
Suitable for materials Wood
Thickness 1.1mm
Width 5.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot