Bosch 2608000663 Pleated Filter 2375cm² Dia 125mm H 155mm For GAS 18V-10 L

MPN
2608000663
Brand
Bosch
EAN-13
3165140917940
Order Code
01-8556
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch manufactures the pleated filter, known for its durability and efficiency in filtering debris. This filter is specifically designed for use in Bosch Professional tools and garden equipment, ensuring optimal performance in dust and particle filtration. It is compatible with various Bosch blue appliances, supporting clean operation and extended tool lifespan.
Type Pleated filter
Compatible With Bosch GAS 18V-10 L Professional
Height 155mm
Package Type Box
Product colour Red, White
Product Type Filter
Quantity 1
Rack size 483 mm (19")
Width 125mm

Reviews

Be the first to submit a review

Trustpilot