Bosch 2607432046 Pleated Filter for GAS 12V/Easy Vac 12 100x73x26mm

MPN
2607432046
Brand
Bosch
EAN-13
3165140790185
Order Code
01-8536
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.08 £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch offers a pleated filter with a single piece in this package. This product is designed to provide efficient filtration in various applications, helping to capture dust and other particles. It is typically used in power tools or vacuum cleaners to maintain performance and longevity.
Type Pleated filter
Compatible With Bosch
Depth 100mm
Filter surface 189.8cm²
Height 37mm
Length 100mm
Material Cellulose
Product colour Black, Yellow
Product Type Filter
Weight 29g
Width 73mm

Reviews

Be the first to submit a review

Trustpilot