Bosch 2607432034 Pleated Filter Polyester Square For Dust 6150 cm²

MPN
2607432034
Brand
Bosch
EAN-13
3165140713573
Order Code
01-8531
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch' Pleated Filter 2607432034 is designed for efficient dust collection and filtration. It features a robust pleated design that maximises surface area and is typically used in vacuum cleaners and dust extraction systems. This filter ensures optimal air flow and retains fine dust particles, extending the life of the appliance.
Type Pleated filter
Compatible With GAS 35 L AFC; GAS 35 L SFC+; GAS 35 M AFC; GAS 55 M AFC Professional
Depth 240mm
Filter surface 6150cm²
Height 56mm
Material Polyester
Product colour Orange, White
Product Type Filter
Quantity 1
Rack size 483 mm (19")
Width 140mm

Reviews

Be the first to submit a review

Trustpilot