Bosch 2607337070 Accessories Tool Battery 18V 5Ah Li-ion ECP LZA

MPN
2607337070
Brand
Bosch
EAN-13
3165140801300
Order Code
01-8526
Country of Origin
Malaysia

No longer stocked


The Bosch GBA 2607337070 is a power tool battery designed for use with 18 V power tools. With a capacity of 5 Ah, this Li-ion battery provides long-lasting energy for demanding tasks. It is typically used for enhancing the performance and runtime of various Bosch cordless tools.
Type Tool battery
Battery Voltage 18 V
Capacity 5Ah
Technology Li-ion
Misc Attribute GBA
Rechargeable Yes
Size Non-standard rechargeable
Weight 620g

Trustpilot