Bosch 2607336906 Tool Battery 18V 2Ah Li-Ion GBA M-B with ECP

MPN
2607336906
Brand
Bosch
EAN-13
3165140801348
Order Code
01-8523
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £54.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Bosch GBA 2607336906 is an 18 V, 2 Ah Li-ion tool battery designed for powering Bosch cordless power tools. This compact and lightweight battery provides reliable energy delivery and long-lasting performance in demanding applications. It is ideal for use in professional construction, carpentry, and home improvement projects.
Type Tool battery
Battery Voltage 18 V
Capacity 2Ah
Technology Li-ion
Battery Capacity 2 Ah
Battery technology Lithium-Ion (Li-Ion)
Misc Attribute GBA
Number of batteries included 1 pc(s)
Product colour Black
Product Type Battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 426g

Reviews

Be the first to submit a review

Trustpilot