Bosch 2607336816 Tool Battery 18V 4Ah Li-Ion ECP Low Self-discharge

MPN
2607336816
Brand
Bosch
EAN-13
3165140770583
Order Code
01-8522
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £71.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

The Bosch 2607336816 is an 18 V, 4 Ah Li-ion tool battery designed to power various power tools efficiently. With its high capacity and reliable construction, it is ideal for extended use in professional and DIY applications. This battery ensures consistent performance for demanding tasks and is compatible with a range of Bosch power tools.
Type Tool battery
Battery Voltage 18 V
Capacity 4Ah
Technology Li-ion
Battery Capacity 4 Ah
Battery technology Lithium-Ion (Li-Ion)
Number of batteries included 1 pc(s)
Product colour Black, Red
Product Type Battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 670g

Reviews

Be the first to submit a review

Trustpilot