Bosch 2607019491 Orbital Sandpaper Hook & Loop Perf. 40 G Ø 125mm for Wood 25pk

MPN
2607019491
Brand
Bosch
EAN-13
3165140416092
Order Code
60-8103
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The 125mm sandpaper from Bosch is suitable for use with random orbit sanders. It has hook and loop backing and perforations for dust extraction. Discs are available for specialist sanding of wood, paint and stone.


  • Category: Orbital sandpaper
  • Features: Hook & Loop-backed, perforated
  • Grit size: 40
  • Diameter: 125mm
  • Manufacturer's part no.: 06033B5000
Type Sanding Sheets
Grit Size 40
Diameter 125mm
Number In Pack 25
Quantity per pack 25 pc(s)
Size Ø 125mm

Reviews

Be the first to submit a review

Trustpilot