Bosch 2607019451 Hole Saw Set 60 to 92x32mm 5-piece with Arbor & Centre Drill

MPN
2607019451
Brand
Bosch
EAN-13
3165140415699
Order Code
60-7617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £18.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 21 despatched in 4 working days

This Bosch hole saw set is a cost effective solution for boring a range of hole sizes in wood, and plastics.


  • Drill type: Hole saw set
  • Material suitability: Wood
  • Tool holder: Hex shank
  • Length: 185mm
  • Manufacturer's part no.: 2607019451
Type Set
Diameter 60 to 92mm
Hole saw set sizes 92,60,68,75,83mm
Number of hole saws 5 pc(s)
Number of Pieces 5
Suitable For Drill
Suitable for materials Softwood, Wood
Weight 450g

Reviews

Be the first to submit a review

Trustpilot