Bosch 2607019450 Hole Saw Set HCS 22 to 68mm 8-pieces with Arbor & Centre Drill

MPN
2607019450
Brand
Bosch
EAN-13
3165140415682
Order Code
60-7616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £11.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 18/10/2026

This Bosch hole saw set is a cost effective solution for boring a range of hole sizes in wood, and plastics.


  • Drill type: Hole saw set
  • Material suitability: Wood/PVC
  • Tool holder: Hex shank
  • Manufacturer's part no.: 2607019450

The set contains: 22/25/29/35/38/44/51/and 68mm cutters with arbor/centre drill and Allen key.
Type Set
Diameter 22 to 68mm
Carrying case Yes
Hole saw set sizes 22,25,29,35,38,44,51,68mm
Material Suitability Wood/PVC
Number of hole saws 8 pc(s)
Number of Pieces 8
Package depth 110mm
Package height 55mm
Package Type Box
Package weight 570g
Package width 200mm
Suitable For Drill
Suitable for materials Softwood, Wood
Weight 570g

Reviews

Be the first to submit a review

Trustpilot