Bosch 2607019442 Twist Drill Set HSS-R DIN 338 Straight Shank 1 - 10mm 10-pcs

MPN
2607019442
Brand
Bosch
EAN-13
3165140415606
Order Code
60-7611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 51 despatched in 4 working days

These HSS-R Twist Drills from Bosch comply with DIN 338 and have straight shanks.


  • Type: Metal twist drill bit set
  • DIN standard: DIN 338
  • Drill hole diameter: 1/2/3/4/5/6/7/8/9/10mm
  • Material (drill bit): HSS rolled
  • Material suitability: Metal/ non-ferrous metal/ PVC
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607019442
Type Drill bit set
Number of Pieces 10
ASIN B0012UOYYA
Drill bit material Rolled High-Speed Steel (HSS-R)
Maximum Size 10mm
Minimum Size 1mm
Package depth 400mm
Package height 250mm
Package width 450mm
Proper use Drill
Weight 230g

Reviews

Be the first to submit a review

Trustpilot