Bosch 2607017120 Steel Wire Brush D75mm Shank 6mm Rust Removal Tool

Image Representative of Range

Bosch 2607017120 Steel Wire Brush D75mm Shank 6mm Rust Removal Tool

MPN
2607017120
Brand
Bosch
EAN-13
3165140608824
Order Code
11-5146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Bosch Accessories offers a steel wire brush with a disc size of 75 x 10 mm and a shank diameter of 6 mm. This machine tool wire brush is ideal for deburring, rust removal, and surface preparation tasks. The round wire brush is commonly used in industrial and DIY applications for efficient material cleaning.
Type Wire wheel
Diameter 75mm
Quantity 50 pc(s)
Shank Diameter 6mm
Weight 2.9kg

Reviews

Be the first to submit a review

Trustpilot