Bosch 2607017112 Delta Sandpaper Set Hook & Loop Perforated 102 x 62.93mm 25pk

MPN
2607017112
Brand
Bosch
EAN-13
3165140603119
Order Code
60-7597
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The two-part delta sanding sheet set from Bosch contains: 5 x 40, 10 x 80, 5 x 120, 5 x 180 grit sheets.


  • Category: Delta sandpaper
  • Features: Hook & Loop-backed, perforated
  • Grit size: 40, 80, 120, 180
  • Length: 102mm
  • Width: 62.93mm
  • Manufacturer's part no.: 2607017109

The set contains: 5 x 40, 10 x 80, 5 x 120, 5 x 180 grit.
Grit Size 40, 80, 120, 180
Width 62.93mm
Number of dust extraction holes 11
Package depth 170mm
Package height 20mm
Package weight 110g
Package width 98mm
Product colour Brown
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 25 pc(s)
Sander type Multi sander
Sanding plate shape Triangle
Sanding surfaces Filler, Paint, Varnish, Wood

Reviews

Be the first to submit a review

Trustpilot