Bosch 2607017111 Delta Sandpaper Set Hook & Loop Perf. 105mm Wood 25pk

MPN
2607017111
Brand
Bosch
EAN-13
3165140603102
Order Code
60-8097
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The 105mm delta sanding sheet set from Bosch uses a hook and loop system and are perforated for dust extraction. The set consists of 10 x 60, 10 x 120, 5 x 180 grit sheets for wood.


  • Category: Delta sandpaper set
  • Features: Hook & Loop-backed, perforated
  • Grit size: 60, 80, 180
  • Width across corners: 105mm
  • Manufacturer's part no.: 1600A0014X

10 x 60, 10 x 120, 5 x 180 grit.
Grit Size 60, 120, 180
Number of dust extraction holes 6
Package depth 120mm
Package height 20mm
Package weight 90g
Package width 98mm
Product colour Brown
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 25 pc(s)
Sander type Delta sander
Sanding plate shape Triangle
Sanding surfaces Filler, Metal, Paint, Varnish, Wood
Width across corners 105mm

Reviews

Be the first to submit a review

Trustpilot