Bosch 2607017110 Delta Sandpaper Hook & Loop Perforated 240 Grit 93mm Wood 25pk

MPN
2607017110
Brand
Bosch
EAN-13
3165140603096
Order Code
60-8096
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.05
10+ £10.36
50+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The 93mm delta sanding sheets from Bosch offer a range of grits from 60 to 240 and pack sizes of 1, 5, and 25. The sheets are perforated for dust extraction and use a hook and loop system.


  • Category: Delta sandpaper
  • Features: Hook & Loop-backed, perforated
  • Grit size: 240
  • Width across corners: 93mm
  • Manufacturer's part no.: 2608607351
Grit Size 240
Number of dust extraction holes 6
Package depth 120mm
Package height 20mm
Package weight 70g
Package width 96mm
Product colour Brown
Product Type Sanding sheet
Proper use Sanding
Quantity per pack 25 pc(s)
Sander type Delta sander
Sanding plate shape Triangle
Sanding surfaces Wood

Reviews

Be the first to submit a review

Trustpilot