Bosch 2607011438 JSB Multi Material 15-part Set: Versatile Cutting Blades

Order Code:

01-8481

Brand: Bosch MPN: 2607011438 EAN-13: 3165140997768
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £20.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bosch offers the 2607011438 multi-material pack, which includes 15 jigsaw blades suitable for various cutting tasks. These blades are designed for efficient use in wood, plastic, and metal applications. Ideal for both professional workshops and DIY enthusiasts, the pack provides versatility and precision in cutting.
Type Jigsaw blade
Blade Material Carbide
Product colour Grey
Product Type Jigsaw blade
Quantity per pack 15 pc(s)
Storage case Yes
Suitable for materials Aluminium, Hardwood, Metal, Multi, Plastic, Softwood, Steel, Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot