Bosch 2607002799 Accessories Screwdriver Bit T20 1/4" Steel 25mm

MPN
2607002799
Brand
Bosch
EAN-13
3165140980180
Order Code
01-8454
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.39
10+ £7.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bosch screwdriver bit 2607002799 is a T20 star socket wrench bit. It features a 1/4 inch drive, making it ideal for use with manual and power screwdrivers. This bit is typically used in applications that require precision fastening or loosening of star screws.
Type Screwdriver bit
Downforce Star
Drive 1/4"
Length 25mm
Material Steel
Number of Bits 25 pc(s)
Package Type Box
Screwdrivers/bits tips included Torx
Shank Yes
Shank shape Hexagonal
Shank Size 25.4 / 4 mm (1 / 4)
Size T 20
Torx screwdriver bits T20

Reviews

Be the first to submit a review

Trustpilot