Bosch 2605703030 Mounting Flange Ø115-150mm Concrete Grinders M10

MPN
2605703030
Brand
Bosch
EAN-13
3165140102766
Order Code
01-8452
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Bosch 2605703030 is a mounting flange, suitable for power tool applications. It features a diameter of Ø115 up to 150 mm, designed to securely mount components. Typical applications involve securing cutting or grinding discs to power tools in industrial or DIY settings.
Type Flange
Height 6mm
Length 105mm
Weight 29g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot