Bosch 2605438091 Equipment Case for Grinders 389x297x144mm Green

Image Representative of Range

Bosch 2605438091 Equipment Case for Grinders 389x297x144mm Green

MPN
2605438091
Brand
Bosch
EAN-13
3165140327961
Order Code
11-5141
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.75 £16.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch Accessories 2605438091 equipment case provides robust tool storage with durable construction. Designed for professional use, it keeps tools organised and protected during transport. Ideal for craftsmen and tradespeople, it facilitates easy access to essential equipment on-site.
Type Equipment case
Height 144mm
Length 297mm
Width 388mm
Colour Green
Material Plastic
ASIN B001416LKM
Package depth 388mm
Package height 144mm
Package weight 736g
Package width 297mm
Product colour Green
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot