Bosch 1618601102 SDS Max Gouging Chisel 32 x 300mm

Image Representative of Range

Bosch 1618601102 SDS Max Gouging Chisel 32 x 300mm

MPN
1618601102
Brand
Bosch
EAN-13
3165140022170
Order Code
86-3574
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £43.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

SDS-Max gouging chisel, suitable to use with SDS-Max heavy rotary hammers and breakers.


  • Width 32mm
  • Overall length 300mm
  • Bosch type 1.618.601.102
Type Gouging Chisel
Size 300mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot