Bosch 1609200250 Polishing Sponge for Drills 125mm Diameter

MPN
1609200250
Brand
Bosch
EAN-13
3165140004480
Order Code
60-4451
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.28 £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The 125mm polishing sponges from Bosch are 40mm thick and have a 6mm shank, suitable for most electric drills.


  • Category: Polishing sponge
  • Diameter: 125mm
  • Manufacturer's part no.: 2608608027
Type Polishing sponge
Diameter 125mm
Size 125mm

Reviews

Be the first to submit a review

Trustpilot