Bosch 1609200243 Hole Saw Set 25 to 68mm 8-piece with Arbor & Centre Drill

MPN
1609200243
Brand
Bosch
EAN-13
3165140004442
Order Code
60-4443
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Bosch hole saw set is a cost effective solution for boring a range of hole sizes in wood, and plastics.


  • Drill type: Hole saw set
  • Material suitability: Wood
  • Working length: 27mm

Set contains 25/32/38/44/51/57/63/and 68mm cutters with arbor and centre drill.
Type Set
Diameter 25 to 68mm
Hole saw set sizes 25,32,38,44,51,57,63,68mm
Number of hole saws 8 pc(s)
Number of Pieces 8
Product colour Black
Suitable for materials Hardwood, Laminated panel, Plastic, Plywood, Softwood
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot