Bosch 1608690014 SDS Plus Toothed Chisel 32 x 130mm

Image Representative of Range

Bosch 1608690014 SDS Plus Toothed Chisel 32 x 130mm

MPN
1608690014
Brand
Bosch
EAN-13
3165140045803
Order Code
86-3554
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £158.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

SDS-Plus pointing chisel from Bosch, suitable for use with SDS-Plus hammers.


  • Carbide tipped
  • Width 32mm
  • Length 130mm
Type Toothed Chisel
Largest Diameter 32mm
Number of Bits 1
Smallest Diameter 32mm

Reviews

Be the first to submit a review

Trustpilot