Bosch 1600Z0003B GBA 36V Battery Pack 36V 2.0Ah Li-ion

MPN
1600Z0003B
Brand
Bosch
EAN-13
3165140730495
Order Code
97-7466
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £189.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

This Bosch GBA Li-ion Battery Pack has been designed for comfortable work in Bosch´s 36 V category. It is 46% lighter than the 36V 6.0Ah for improved comfort in handling and use. This battery also features COOLPACK 1.0 technology for improved heat dissipation from the inside to the outside of the battery. As heat can damage the cells, the COOLPACK technology provides a longer battery lifetime and enables it to perform for longer work periods.

Compatible with all Bosch Professional 36 V tools and chargers.


Battery Voltage 36.0 V
Battery Capacity 2 Wh
Battery depth 8.1cm
Battery height 5.4cm
Battery technology Lithium-Ion (Li-Ion)
Battery weight 700g
Battery width 14.3cm
Number of batteries included 1 pc(s)
Package depth 160mm
Package height 64mm
Package weight 700g
Package width 85mm
Product colour Black
Product Type Battery
Weight 0.7kg

Reviews

Be the first to submit a review

Trustpilot