Bosch 1600Z00038 GBA 4.0 Ah 18V CoolPack Battery

MPN
1600Z00038
Brand
Bosch
EAN-13
3165140730464
Order Code
60-8147
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

This CoolPack battery from Bosch is compatible with all 18V class cordless tools and chargers in the Bosch range. The high-endurance battery is rechargeable and has an LED charge status indicator.


  • CoolPack technology for up to 100% longer lifetime
  • Extremely robust
  • Capacity: 4.0Ah
  • Voltage: 18V
  • Weight: 600g
  • Dimensions: 115 x 74 x 56mm (L x W x H)
  • Manufacturer's part 1600Z00038
Type GBA 18V 4.0AH
Battery Voltage 18V
Capacity 4.0Ah
Technology Li-Ion
Battery Capacity 4 Ah
Battery technology Lithium-Ion (Li-Ion)
Number of batteries included 1 pc(s)
Product colour Black
Product Type Battery
Quantity 1
Weight 0.6kg

Reviews

Be the first to submit a review

Trustpilot