Bosch 1600Z00036 GBA 18V Battery Pack 18V 2.0Ah Li-ion

MPN
1600Z00036
Brand
Bosch
EAN-13
3165140730440
Order Code
97-7465
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

1 x Bosch GBA 18V Professional Li-ion Battery 2.0Ah.


Battery Voltage 18.0 V
Battery Capacity 2 Wh
Battery depth 7.5cm
Battery height 4cm
Battery technology Lithium-Ion (Li-Ion)
Battery weight 350g
Battery width 11.3cm
Number of batteries included 1 pc(s)
Package depth 160mm
Package height 60mm
Package weight 350g
Package width 80mm
Product colour Black
Product Type Battery
Weight 0.35kg

Reviews

Be the first to submit a review

Trustpilot