Bosch 1600Z0000D FSN SS Replacement Guide Rail Anti Splinter Guard

MPN
1600Z0000D
Brand
Bosch
EAN-13
3165140608107
Order Code
97-7460
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Replacement Bosch FSN SS Guide Rail Anti Splinter Guard for the Bosch FSN guide rail. This fits to the edge of the rail and ensures a clean splinter-free cut. Can be cut to size.

Specification:

Length: 3.4m.


Certification CE
Tool dimensions (length) 3400mm

Reviews

Be the first to submit a review

Trustpilot