Bosch 1600Z00009 FSN VEL Professional Guide Rail Connector

MPN
1600Z00009
Brand
Bosch
EAN-13
3165140608060
Order Code
97-7457
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch FSN VEL Professional Guide Rail Connector with an intuitive locking mechanism. Provides a quick and precise connection between guide rails. This eccentric locking device is self-aligning, enabling very accurate results. Furthermore, its sturdy design and strong locking fit deliver reliable work through one guide rail to another. Compatible with Bosch guide rail systems.


Depth 450mm
Height 6mm
Product colour Black
Width 80mm

Reviews

Be the first to submit a review

Trustpilot