Bosch 1600A032VC Needle nose pliers Steel construction 150 mm length

MPN
1600A032VC
Brand
Bosch DIY
EAN-13
4053423302356
Order Code
13-7722
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Bosch 1600A032VC needle nose pliers are constructed from high-quality steel, offering durability and precision in various technical applications. The pliers measure 150 mm in length, making them suitable for tasks requiring precise manoeuvrability in confined spaces. Categorised under Bosch DIY as , these pliers are also referenced as 3375832 under Bosch Home and Garden. They are ideal for use in electrical work, jewellery making, and other detailed assembly tasks where accuracy is paramount. The ergonomic design enhances user comfort, reducing hand fatigue during prolonged use.
Type Needle nose pliers
Gripping Range 0.1-0.3mm
Length 180mm
Material Steel
Product Type Needle nose pliers
Surface protection Other
Weight 170g

Reviews

Be the first to submit a review

Trustpilot