Bosch 1600A032Ux Tape Measure Compact Versatile Design Length 5M

MPN
1600A032UX
Brand
Bosch DIY
EAN-13
4053423302202
Order Code
13-7710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.26 £8.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Bosch 1600A032UX is a reliable tape measure designed with a compact and versatile structure, suitable for a range of measurement tasks. Featuring a length of 5 metres, it falls under the category of tape measures, specifically engineered by Bosch Home and Garden. The product, identifiable by keyword 3375805, is constructed to provide precise measurements, making it an essential tool for professionals in fields such as construction, carpentry, and interior design. Its compact size allows for easy handling and storage, enhancing its usability in both restricted areas and conventional working environments.
Type Tape measure
Measuring Length 3m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Blade Width 19mm
Product Type Tape measure
Weight 155g

Reviews

Be the first to submit a review

Trustpilot