Bosch 1600A032US Hand tools snap-off blades 18 mm 10 pieces Cutters

MPN
1600A032US
Brand
Bosch DIY
EAN-13
4053423302141
Order Code
13-7706
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.37
10+ £4.12
50+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

Bosch, 1600A032US, presents a set of 18 mm snap-off blades designed for precision and efficiency in a variety of cutting tasks. Each package contains ten pieces of these durable cutters, making it ideal for both professional and domestic use in the workshop or home setting. These blades are engineered to provide clean and consistent cuts through materials such as paper, cardboard, and thin plastics. Primarily utilised in applications requiring high accuracy and repeatable performance, this product is an essential tool for engineers and technicians working in fields such as model making, packaging design, and maintenance tasks where precision trimming is necessary.
ESD Safe No
Length 18mm
VDE Safe No
Blade Width 18mm
Content 10
Material Steel
Product Type Cutter spare blade
Suitable For Other
Width 18mm

Reviews

Be the first to submit a review

Trustpilot