Bosch 1600A032UN Handsaw Blades Wood 300 mm 32 TPI 3 pieces

MPN
1600A032UN
Brand
Bosch DIY
EAN-13
4053423302134
Order Code
13-7705
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Bosch DIY 1600A032UN is a set of high-precision saw blades designed for use with hand tools, specifically engineered for those requiring exceptional cutting performance. Each blade in this set measures 300 mm in length and features 32 teeth per inch (TPI), optimising it for tasks that demand clean and precise cuts in a variety of materials. Constructed to meet the rigorous standards of Bosch's Home and Garden product line, these blades are particularly suitable for metalworking and cutting non-ferrous metals, plastics, and wood, offering engineers and skilled tradespeople reliable performance in both DIY and professional settings. The set includes three ironing saw blades, ensuring that users have multiple tools for extended projects or multi-tool usage within complex engineering applications.
Type Saw blade
Content 3
Length 300mm
Product Type Saw blade
Saw blade length 300mm

Reviews

Be the first to submit a review

Trustpilot