Bosch 1600A032UL Hand tools Ironing saw blades 150 mm 24 TPI 3 pieces

MPN
1600A032UL
Brand
Bosch DIY
EAN-13
4053423302110
Order Code
13-7703
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Bosch DIY 1600A032UL saw blades are high-precision cutting tools designed specifically for demanding applications within the home and garden sector. Each blade measures 150 mm in length and features 24 teeth per inch, optimising them for a fine cut in various materials. These blades are suitable for use in power saws that require ironing saw blades, making them ideal for cutting tasks involving metal, plastic, or wood where a smooth finish is desired. Provided in packs of three, they afford a consistent and reliable cutting performance, which is vital for tasks requiring high repeatability and accuracy. Bosch's focus on durability and precision ensures these saw blades serve efficiently across a range of engineering and DIY applications.
Type Saw blade
Content 3
Length 150mm
Product Type Saw blade
Saw blade length 150mm

Reviews

Be the first to submit a review

Trustpilot